onsemiNCP1271P100GAC to DC Switching Converters

AC to DC Switching Converter Flyback 10V 100kHz Tube 7-Pin PDIP

Safely supply current to an external circuit by using this NCP1271P100G current controller by ON Semiconductor. With an output that has a voltage of -0.3 to 20 V, this is power management at its best. This current mode controller supports flyback topology. Its single PWM output produces a current of 800(Max) mA. You can operate this at a switching frequency of 100(Typ) kHz. This product comes in rail packaging to keep individual parts separated and protected. This current mode controller's maximum duty cycle is 80(Typ) %. This device has a minimum operating supply voltage of 10 V and a maximum of 20 V. This current mode controller has an operating temperature range of -40 °C to 150 °C.

Import TariffMay apply to this part

356 parts: Ships in 10 days

This item has been discontinued

    Total$0.81Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1748+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 356 parts
      • Price: $0.8139