onsemiNCP130BMX180TCGLinear Regulators
LDO Regulator Pos 1.8V 0.3A 6-Pin XDFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±0.5(Typ) | |
Fixed | |
1.8 | |
0.3 | |
0.8 | |
5.5 | |
0.15@300mA | |
0.01%/V(Typ) | |
1.5mV(Typ) | |
170°C/W | |
Current Limit|Thermal Shutdown Protection | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.34 |
Package Width | 1.2 |
Package Length | 1.2 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | XDFN EP |
6 | |
Lead Shape | No Lead |
EDA / CAD Models |