onsemiNCP1336BDR2GAC to DC Switching Converters
AC to DC Switching Converter Flyback 10V T/R 13-Pin SOIC N
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 8.75(Max) mm |
PCB changed | 13 |
Standard Package Name | SO |
Supplier Package | SOIC N |
13 | |
Lead Shape | Gull-wing |
EDA / CAD Models |