onsemiNCP133AMX105TCGLinear Regulators

LDO Regulator Pos 1.05V 0.5A 6-Pin XDFN EP T/R

Having trouble maintaining a steady voltage? This LDO NCP133AMX105TCG linear regulator from ON Semiconductor will give you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.037@150mA|0.14@500mA V. It has an overall accuracy of ±0.5 %. This voltage regulation device has single output. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 0.8 V that does not exceed 5.5 V. With a fixed output that has a voltage of 1.05 V, this is power management at its best. By operating at a load regulation of 1.5mV(Typ) and line regulation of 0.01%/V(Typ) you can provide a constant voltage at your output. This voltage regulation device has a maximum operating temperature of 150 °C. Its polarity is positive. The maximum dropout voltage is 0.075@150mA|0.25@500mA V.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    10 weeks
    • Price: $0.2624
    1. 5000+$0.2624
    2. 10000+$0.2598
    3. 15000+$0.2572
    4. 20000+$0.2546
    5. 25000+$0.2520
    6. 30000+$0.2495
    7. 40000+$0.2470
    8. 50000+$0.2446
    9. 100000+$0.2421