onsemiNCP133AMXADJTCGLinear Regulators

LDO Regulator Pos 0.8V to 3.6V 0.5A 6-Pin XDFN EP T/R

Say goodbye to unstable voltages with this LDO NCP133AMXADJTCG linear regulator from ON Semiconductor. Its typical dropout voltage at current is 0.037@150mA|0.14@500mA V. It has an overall accuracy of ±0.5 %. This voltage regulation device has single output. This will operate at a minimum voltage of 0.8 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 0.8 to 3.6 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 1.5mV(Typ) and line regulation of 0.01%/V(Typ). The maximum dropout voltage is 0.075@150mA|0.25@500mA V. Its polarity is positive. This voltage regulation device has a maximum operating temperature of 150 °C.

7,773 parts: Ships today

    Total$0.59Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2420+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      7357
      Country Of origin:
      Philippines
         
      • Price: $0.5876
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2420+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Philippines
      • In Stock: 7,357 parts
      • Price: $0.5876
    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2103+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Philippines
      • In Stock: 416 parts
      • Price: $0.1721