EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Topology | Off-Line Switcher |
Minimum Supply Voltage (V) | 16 |
Maximum Supply Voltage (V) | 20 |
Typical Under Voltage Lock Out (V) | 6.5 |
Maximum Operating Current (mA) | 1.7(Typ) |
Switching Frequency (kHz) | 110(Typ) |
Soft Start Option | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.9 mm |
Package Width | 1.5 mm |
Package Length | 3 mm |
PCB changed | 6 |
Standard Package Name | SO |
Supplier Package | TSOP |
Pin Count | 6 |
Lead Shape | Gull-wing |