onsemiNCP1380DDR2GAC to DC Switching Converters

AC to DC Switching Converter Flyback 9.4V T/R 8-Pin SOIC N

This NCP1380DDR2G current controller from ON Semiconductor will generate a stable source of current for an external system or circuit. With an output that has a voltage of -0.3 to 20 V, this is power management at its best. Its single PWM output produces a current of 800 mA. This current mode controller supports flyback topology. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a minimum operating supply voltage of 8.3 V and a maximum of 28 V. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Import TariffMay apply to this part

2,199 parts: Ships in 10 days

    Total$0.83Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2236+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 2,199 parts
      • Price: $0.8252