onsemiNCP1396ADR2GPWM and Resonant Controllers
Resonant Controller 1A 500kHz 15-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 15 |
Standard Package Name | SO |
Supplier Package | SOIC N |
15 | |
Lead Shape | Gull-wing |
The best way to encode pulsating signals is by using the NCP1396ADR2G voltage mode PWM controller from ON Semiconductor. Its single PWM output produces a current of 1000(Max) mA. This voltage mode driver supports half-bridge|push-pull topology. Its switching regulator has a frequency of 58.2 to 575 kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage mode driver's maximum duty cycle is 52 %. This device has a maximum of 20 V. This voltage mode driver has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |