Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±0.5(Typ) | |
Fixed | |
1 | |
1 | |
1 | |
5.5 | |
0.08@1A | |
0.01%/V(Typ) | |
2mV(Typ) | |
69°C/W | |
Current Limit|Thermal Protection | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.23 |
Package Width | 0.8 |
Package Length | 1.2 |
PCB changed | 6 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
6 | |
Lead Shape | Ball |
EDA / CAD Models |