onsemiNCP1587ADR2GDC to DC Controllers

DC/DC Cntrlr Single-OUT Step Down 220kHz 8-Pin SOIC N T/R

If your design requires applying a control voltage at a circuit's inputs, then ON Semiconductor's NCP1587ADR2G voltage mode PWM controller is for you. With an output that has a voltage of 0.8 to 5 V, this is power management at its best. It has 2 PWM outputs. This voltage mode driver supports boost|buck topology. Its switching regulator has a frequency of 220 kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage mode driver's maximum duty cycle is 80 %. This device has a minimum operating supply voltage of 4.5 V and a maximum of 13.2 V. This voltage mode driver has an operating temperature range of 0 °C to 70 °C.

A datasheet is only available for this product at this time.