Top Searched

onsemiNCP1589AMNTWGDC to DC Controllers

DC/DC Cntrlr Single-OUT Step Down 330kHz 10-Pin DFN EP T/R

Easily control the PWM signal in your circuit using ON Semiconductor's NCP1589AMNTWG voltage mode PWM controller. With an output that has a voltage of 0.8 to 5 V, this is power management at its best. This voltage mode driver supports buck topology. It has single PWM output. It has a switching frequency of 330 kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage mode driver's maximum duty cycle is 80 %. This voltage mode driver has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 13.2 V.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    15 weeks
    • Price: