Murata ManufacturingNCP15WF104E03RCThermistors
Thermistor NTC 100K Ohm 3% 2-Pin 0402 Surface Mount Solder Pad 4311K T/R
Compliant | |
EAR99 | |
NRND | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
Easily measure temperature by implementing this NCP15WF104E03RC thermistor by Murata. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.