Reduced Price
onsemiNCP1602ACCSNT1GPower Factor Correction - PFC
Power Factor Correction Controller 0.48mA 6-Pin TSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Power Factor Correction Controller | |
CRM | |
Boost | |
9.5 | |
17 | |
30 | |
0.48(Max) | |
0 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.5 |
Package Length | 3 |
PCB changed | 6 |
Standard Package Name | SO |
Supplier Package | TSOP |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |