onsemiNCP1606ADR2GPower Factor Correction - PFC
Power Factor Correction Controller 0.02mA 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Power Factor Correction Controller | |
CRM, Voltage Mode | |
Boost | |
-0.3 | |
20 | |
0.02 | |
9.5 | |
12 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Save power and cut down your cost by using the power factor correction NCP1606ADR2G power factor improvement by ON Semiconductor. It operates in CRM, Voltage Mode mode. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a minimum operating supply voltage of -0.3 V and a maximum of 20 V. This device has a start-up supply current of 0.02 mA. This power factor controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |