onsemiNCP1608BDR2GPower Factor Correction - PFC

Power Factor Correction Controller 0.024mA 8-Pin SOIC N T/R

This power factor correction NCP1608BDR2G power factor improvement from ON Semiconductor can reduce energy loss and save money over the long run. It operates in CRM, Voltage Mode mode. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a minimum operating supply voltage of -0.3 V and a maximum of 20 V. This power factor controller has an operating temperature range of -40 °C to 125 °C. This device has a start-up supply current of 0.024 mA.

Import TariffMay apply to this part

541 parts: Ships in 10 days

    Total$0.30Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2207+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 541 parts
      • Price: $0.2986