onsemiNCP160AFCT280T2GLinear Regulators
LDO Regulator Pos 2.8V 0.25A 4-Pin WLCSP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.23 |
Package Width | 0.64 |
Package Length | 0.64 |
PCB changed | 4 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
4 | |
Lead Shape | Ball |
EDA / CAD Models |