onsemiNCP160AMX290TBGLinear Regulators
LDO Regulator Pos 2.9V 0.25A 4-Pin XDFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.38(Max) |
Package Width | 1 |
Package Length | 1 |
PCB changed | 4 |
Standard Package Name | DFN |
Supplier Package | XDFN EP |
4 | |
Lead Shape | No Lead |
EDA / CAD Models |