onsemiNCP1611ADR2GPower Factor Correction - PFC

Power Factor Correction and PWM Controller 0.02mA 20kHz 8-Pin SOIC N T/R

Are you looking to save on your system's operating costs? The ON Semiconductor power factor correction and pwm NCP1611ADR2G power factor improvement can do just that. It operates in CRM mode. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a minimum operating supply voltage of 9.5 V and a maximum of 35 V. This device has a start-up supply current of 0.02 mA. This power factor controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Import TariffMay apply to this part if shipping to the United States

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    23 weeks
    Country Of origin:
    China
    • Price: $0.3311
    1. 2500+$0.3311
    2. 5000+$0.3280
    3. 10000+$0.3256