onsemiNCP1612A1DR2GPower Factor Correction - PFC
Power Factor Correction Controller 0.02mA 20kHz 10-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.75(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
