onsemiNCP1612A2DR2GPower Factor Correction - PFC
Power Factor Correction Controller 0.02mA 20kHz 10-Pin SOIC N T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.75(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | SOIC N |
10 | |
Lead Shape | Gull-wing |
EDA / CAD Models |