onsemiNCP1618ADR2GPower Factor Correction - PFC
Power Factor Correction Controller 12mA 65kHz 9-Pin SOIC N T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.75(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 9 |
Standard Package Name | SO |
Supplier Package | SOIC N |
9 |
EDA / CAD Models |