onsemiNCP161AMX180TBGLinear Regulators

LDO Regulator Pos 1.8V 0.45A 4-Pin XDFN EP T/R

Never worry about components not turning off and on due to lack of voltage with this wirewound NCP161AMX180TBG linear regulator from ON Semiconductor. It has an overall accuracy of -40 to 85 %. This voltage regulation device has Shielded outputs. Use this part at voltages between 20% V and 540m V. With a 100u output, this is power management at its best. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is 10k. The maximum dropout voltage is 3 V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.

5,880 parts: Ships in 10 days

    Total$0.39Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2222+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Philippines
      • In Stock: 5,880 parts
      • Price: $0.3854