onsemiNCP1652ADR2GPower Factor Correction - PFC
Power Factor Correction Controller 5.62mA 20kHz to 250kHz 16-Pin SOIC T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
Cut cost and energy losses in your application by using the power factor correction NCP1652ADR2G power factor improvement by ON Semiconductor. It operates in CCM/DCM mode. Its switching regulator has a frequency of 20 to 250 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This power factor controller has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a start-up supply current of 5.62 mA.
EDA / CAD Models |