onsemiNCP1654BD133R2GPower Factor Correction - PFC

Power Factor Correction Controller 0.075mA 146kHz 8-Pin SOIC N T/R

Save power and cut down your cost by using the power factor correction NCP1654BD133R2G power factor improvement by ON Semiconductor. It operates in CCM mode. You can operate this at a switching frequency of 146 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This power factor controller has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of -0.3 V and a maximum of 20 V. This device has a start-up supply current of 0.075(Max) mA.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Date Code:
    2351+
    Manufacturer Lead Time:
    23 weeks
    Country Of origin:
    China
    • Price: $0.408
    1. 2500+$0.408