onsemiNCP167AFCT330T2GLinear Regulators
LDO Regulator Pos 3.3V 0.7A 4-Pin WLCSP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
3.3 | |
0.7 | |
1.9 | |
5.5 | |
0.29@700mA | |
0.02%/V(Typ) | |
0.002%/mA(Typ) | |
0.018 | |
198°C/W | |
Over Current Protection|Over Temperature Protection|Soft Start Protection | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.23 mm |
Package Width | 0.64 mm |
Package Length | 0.64 mm |
PCB changed | 4 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
4 | |
Lead Shape | Ball |