50% Off
onsemiNCP170AXV280T2GLinear Regulators
LDO Regulator Pos 2.8V 0.15A 6-Pin SOT-563 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.55 mm |
Package Width | 1.2 mm |
Package Length | 1.6 mm |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-563 |
6 |
EDA / CAD Models |