onsemiNCP170BMX360TCGLinear Regulators
LDO Regulator Pos 3.6V 0.15A 4-Pin XDFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1 | |
Fixed | |
3.6 | |
0.15(Min) | |
2.2 | |
5.5 | |
0.0009 | |
250°C/W | |
Current Limit|Thermal Shutdown Protection | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.38(Max) |
Package Width | 1 |
Package Length | 1 |
PCB changed | 4 |
Standard Package Name | DFN |
Supplier Package | XDFN EP |
4 | |
Lead Shape | No Lead |