onsemiNCP170BXV135T2GLinear Regulators
LDO Regulator Pos 1.35V 0.15A 6-Pin SOT-563 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1 | |
Fixed | |
1.35 | |
0.15(Min) | |
2.2 | |
5.5 | |
0.0009 | |
200°C/W | |
Current Limit|Thermal Shutdown Protection | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.55 |
Package Width | 1.2 |
Package Length | 1.6 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-563 |
6 |
EDA / CAD Models |