EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±0.8 |
Output Type | Fixed |
Output Voltage (V) | 3.3 |
Maximum Output Current (A) | 0.5 |
Minimum Input Voltage (V) | 1.6 |
Maximum Input Voltage (V) | 5.5 |
Maximum Dropout Voltage @ Current (V) | 0.175@500mA |
Line Regulation | 0.02%/V(Typ) |
Load Regulation | 1mV(Typ) |
Maximum Quiescent Current (mA) | 0.09 |
Special Features | Over Current Protection|Thermal Protection |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.38(Max) |
Package Width | 1 |
Package Length | 1 |
PCB changed | 4 |
Supplier Package | XDFN EP |
Pin Count | 4 |