onsemiNCP1851AFCCT1GBattery Management ICs
Switching Battery Charger Li-Ion 1000mA 3.6V 25-Pin Flip-Chip T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| Switching Battery Charger | |
| Li-Ion | |
| 15(Typ) | |
| 3 | |
| 7.3 | |
| 3.6 | |
| 1000 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.36 |
| Package Width | 2.2 |
| Package Length | 2.55 |
| PCB changed | 25 |
| Standard Package Name | Flip-Chip |
| Supplier Package | Flip-Chip |
| 25 | |
| Lead Shape | Ball |
Use this smart battery charger NCP1851AFCCT1G charge controller from ON Semiconductor to monitor the state of your batteries. Its output produces a current of 1600(Max) mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device runs on Li-Ion. This device has a minimum operating supply voltage of 3.6 V and a maximum of 28 V.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
