onsemiNCP1851FCCT1GBattery Management ICs
Switching Battery Charger Li-Ion 1600mA 3.6V 25-Pin Flip-Chip T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.36 mm |
Package Width | 2.2 mm |
Package Length | 2.55 mm |
PCB changed | 25 |
Standard Package Name | Flip-Chip |
Supplier Package | Flip-Chip |
25 | |
Lead Shape | Ball |
EDA / CAD Models |