Murata ManufacturingNCP18WM154J03RBThermistors
Thermistor NTC 150K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4582K T/R
Compliant | |
EAR99 | |
NRND | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
NTC | |
2 | |
4582 | |
>= 4550 | |
-40 | |
125 | |
150000 | |
>= 120000 | |
±5 | |
±5 to ±10 | |
100m | |
Temperature Compensation|Temperature Sensor | |
Tape and Reel | |
1.6 | |
0.8 | |
0.8 | |
Solder Pad | |
Surface Mount |
Extract analog temperature information by implementing this NCP18WM154J03RB thermistor developed by Murata. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.