Murata ManufacturingNCP18XW222E03RBThermistors
Thermistor NTC 2.2K Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 3987K T/R
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
NTC | |
2 | |
3987 | |
3850 to 4100 | |
-40 | |
125 | |
2200 | |
1500 to 6000 | |
±3 | |
±2 to ±5 | |
100m | |
Temperature Compensation|Temperature Sensor | |
Tape and Reel | |
1.6 | |
0.8 | |
0.8 | |
Solder Pad | |
Surface Mount |
This NCP18XW222E03RB thermistor by Murata is an ideal temperature-sensing component to use in circuits where space is valuable. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.