onsemiNCP1937C4DR2GPower Factor Correction - PFC
Power Factor Correction Controller 5mA 17-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 3.9(Max) mm |
Package Length | 9.9(Max) mm |
PCB changed | 17 |
Standard Package Name | SO |
Supplier Package | SOIC N |
17 | |
Lead Shape | Gull-wing |
EDA / CAD Models |