Murata ManufacturingNCP21XW223J03RAThermistors
Thermistor NTC 22K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3987K T/R
Compliant | |
EAR99 | |
NRND | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
Simple to implement like a resistor this NCP21XW223J03RA thermistor developed by Murata will measure temperature. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 2 mm long, 0.85 mm tall and 1.25 mm deep.