onsemiNCP2820FCT2GAudio Amplifiers
Audio Amp Speaker 1-CH Mono 2.63W Class-D 9-Pin Flip-Chip T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.36 mm |
| Package Width | 1.45 mm |
| Package Length | 1.45 mm |
| PCB changed | 9 |
| Standard Package Name | Flip-Chip |
| Supplier Package | Flip-Chip |
| 9 |
Add some juice to a weak audio signal using this NCP2820FCT2G class D amplifier from ON Semiconductor. This audio amplifier can handle a current up to 1500 mA. It has a maximum load resistance of 8 Ohm. It has a single input signal and a differential output signal. It has a 1-channel mono output. This audio amplifier has a temperature range of -40 °C to 85 °C. Its typical PSRR is 65 dB. This device uses a single power supply.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
