onsemiNCP2823AFCT2GAudio Amplifiers
Audio Amp Speaker 1-CH Mono 1.8W Class-D 9-Pin Flip-Chip T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NCP2823AFCT2G | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.08%@1W | |
| Differential | |
| 1-Channel Mono | |
| 2.5 | |
| 3|5 | |
| 5.5 | |
| 2.4@3.6V@-40C to 85C | |
| Single | |
| 1.8x1@8Ohm | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.36 mm |
| Package Width | 1.45 mm |
| Package Length | 1.45 mm |
| PCB changed | 9 |
| Standard Package Name | Flip-Chip |
| Supplier Package | Flip-Chip |
| 9 | |
| Lead Shape | Ball |
Driving and low impedance, inductive speaker load has never been easier when you implement this NCP2823AFCT2G class D amplifier from ON Semiconductor to amplify and buffer audio signals. It has a maximum load resistance of 8 Ohm. It has a differential input signal and a differential output signal. It has a 1-channel mono output. This audio amplifier has a temperature range of -40 °C to 85 °C. This device uses a single power supply. Its typical PSRR is 77 dB.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
