onsemiNCP300LSN27T1GSupervisory Circuits

Processor Supervisor 2.7V 1 Active Low/CMOS 5-Pin TSOP T/R

The voltage detector NCP300LSN27T1G voltage monitor ic, developed by ON Semiconductor, can help you protect your sensitive circuits from over-voltage. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a minimum operating supply voltage of 0.8 V and a maximum of 10 V. This voltage supervisor IC has an operating temperature range of -40 °C to 125 °C. It has a typical reset threshold voltage of 2.7 V, with a minimum of 2.646 V and a maximum of 2.754 V.

Import TariffMay apply to this part

4 parts: Ships tomorrow

This item has been discontinued

    Total$0.34Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1731+
      Manufacturer Lead Time:
      99 weeks
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      Malaysia
         
      • Price: $0.3414
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1731+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1 part
      • Price: $0.3414
    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 3 parts
      • Price: $0.338

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.