onsemiNCP300LSN34T1GSupervisory Circuits
Processor Supervisor 3.4V 1 Active Low/CMOS 5-Pin TSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
1 | |
Active Low/CMOS | |
3.332 | |
3.4 | |
3.468 | |
0.8 | |
10 | |
Yes | |
No | |
No | |
No | |
Yes | |
-40 | |
125 | |
Tape and Reel | |
Voltage Detector | |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.5 |
Package Length | 3 |
PCB changed | 5 |
Standard Package Name | SO |
Supplier Package | TSOP |
5 | |
Lead Shape | Gull-wing |
Prevent any unwanted voltage spikes in your circuit with this voltage detector NCP300LSN34T1G voltage monitor IC from ON Semiconductor. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 0.8 V and a maximum of 10 V. It has a typical reset threshold voltage of 3.4 V, with a minimum of 3.332 V and a maximum of 3.468 V.
EDA / CAD Models |