onsemiNCP300LSN44T1GSupervisory Circuits

Processor Supervisor 4.4V 1 Active Low/CMOS 5-Pin TSOP T/R

This voltage detector NCP300LSN44T1G voltage monitor IC from ON Semiconductor makes protecting components in your circuit easy. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a typical reset threshold voltage of 4.4 V, with a minimum of 4.312 V and a maximum of 4.488 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 0.8 V and a maximum of 10 V.

330 parts: Ships today

This item has been discontinued

    Total$0.24Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1815+
      Manufacturer Lead Time:
      99 weeks
      Minimum Of :
      1
      Maximum Of:
      330
      Country Of origin:
      Malaysia
         
      • Price: $0.2408
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1815+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      Malaysia
      • In Stock: 330 parts
      • Price: $0.2408