onsemiNCP300LSN46T1GSupervisory Circuits
Processor Supervisor 4.6V 1 Active Low/CMOS 5-Pin TSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95 mm |
Package Width | 1.5 mm |
Package Length | 3 mm |
PCB changed | 5 |
Standard Package Name | SO |
Supplier Package | TSOP |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |