onsemiNCP3011DTBR2GDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 450kHz 14-Pin TSSOP W T/R
Compliant | |
EAR99 | |
LTB | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
1 | |
Step Down | |
450 | |
4.7 | |
28 | |
4.7 to 28 | |
12 | |
2.5 | |
8.9/10.5 | |
2.8/5 | |
350 | |
400 | |
Yes | |
Yes | |
PWM | |
No | |
-40 | |
140 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP W |
14 | |
Lead Shape | Gull-wing |
The ultimate way to encode messages with pulsating voltages is by utilizing the NCP3011DTBR2G voltage mode PWM controller from ON Semiconductor. With an output that has a voltage of 0.8(Min) V, this is power management at its best. It has single PWM output. Its switching regulator has a frequency of 400 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a minimum operating supply voltage of 4.5 V and a maximum of 28 V.
EDA / CAD Models |