onsemiNCP301LSN16T1GSupervisory Circuits
Processor Supervisor 1.6V 1 Active Low/Open Drain 5-Pin TSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
1 | |
Active Low/Open Drain | |
1.568 | |
1.6 | |
1.632 | |
0.8 | |
10 | |
Yes | |
No | |
No | |
No | |
Yes | |
-40 | |
125 | |
Tape and Reel | |
Voltage Detector | |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.5 |
Package Length | 3 |
PCB changed | 5 |
Standard Package Name | SO |
Supplier Package | TSOP |
5 | |
Lead Shape | Gull-wing |
Does your printed circuit have sensitive components that need to be protected from voltage spikes? The voltage detector NCP301LSN16T1G voltage monitor IC from ON Semiconductor is your solution. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 0.8 V and a maximum of 10 V. It has a typical reset threshold voltage of 1.6 V, with a minimum of 1.568 V and a maximum of 1.632 V. This voltage supervisor IC has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |