onsemiNCP301LSN28T1GSupervisory Circuits
Processor Supervisor 2.8V 1 Active Low/Open Drain 5-Pin TSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.5 |
Package Length | 3 |
PCB changed | 5 |
Standard Package Name | SO |
Supplier Package | TSOP |
5 | |
Lead Shape | Gull-wing |
This voltage detector NCP301LSN28T1G voltage monitor IC from ON Semiconductor makes protecting your circuit from unwanted voltage spikes easy. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage supervisor IC has an operating temperature range of -40 °C to 125 °C. It has a typical reset threshold voltage of 2.8 V, with a minimum of 2.744 V and a maximum of 2.856 V. This device has a minimum operating supply voltage of 0.8 V and a maximum of 10 V.
EDA / CAD Models |