EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542.39.00.60 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Driver Type | High Side|Low Side |
Number of Drivers | 1 |
High and Low Sides Dependency | Synchronous |
Type | MOSFET |
Number of Outputs | 1 |
Maximum Rise Time (ns) | 12(Typ) |
Maximum Fall Time (ns) | 6(Typ) |
Maximum Operating Frequency (kHz) | 2000 |
Maximum Propagation Delay Time (ns) | 52 |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 2 |
Typical Input Low Threshold Voltage (V) | 0.7(Max) |
Typical Input High Threshold Voltage (V) | 2.65(Min) |
Peak Output Current (A) | 70 |
Maximum Power Dissipation (mW) | 8500 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Special Features | Under Voltage Lockout |
Latch-Up Proof | No |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 31 |
Supplier Package | PQFN EP |
Pin Count | 31 |