onsemiNCP3030ADR2GDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 1350kHz 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
1 | |
Step Down | |
0.6(Min) | |
1350 | |
4.7 | |
28 | |
4.7 to 28 | |
12.7(Typ) | |
8.9/11 | |
1050 | |
1200 | |
Yes | |
Yes | |
PWM | |
No | |
-40 | |
140 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Think of ON Semiconductor's pwm dc to dc NCP3030ADR2G DC voltage controller the next time you need to change and manage different voltage levels within your project. With an output that has a voltage of 0.8(Min) V, this is power management at its best. This DC voltage controller has single output. This DC voltage controller has an input voltage of 4.7 to 28 V. This part offers a switching frequency of 1350 kHz in order to work properly. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This DC voltage controller has a minimum operating temperature of -40 °C and a maximum of 140 °C.
EDA / CAD Models |