onsemiNCP3030BDR2GDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 2700kHz 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Use the pwm dc to dc NCP3030BDR2G DC voltage controller from ON Semiconductor to step up and down your DC voltage. With an output that has a voltage of 0.8(Min) V, this is power management at its best. This DC voltage controller has single output. This DC voltage controller has an input voltage of 4.7 to 28 V. This part offers a switching frequency of 2700 kHz in order to work properly. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This DC voltage controller has a minimum operating temperature of -40 °C and a maximum of 140 °C.
EDA / CAD Models |