onsemiNCP303LSN11T1GSupervisory Circuits
Processor Supervisor 1.1V 1 Active Low/Open Drain 5-Pin TSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
1 | |
Active Low/Open Drain | |
1.078 | |
1.1 | |
1.122 | |
0.8 | |
10 | |
Yes | |
No | |
No | |
No | |
Yes | |
-40 | |
85 | |
Tape and Reel | |
Voltage Detector | |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.5 |
Package Length | 3 |
PCB changed | 5 |
Standard Package Name | SO |
Supplier Package | TSOP |
5 | |
Lead Shape | Gull-wing |
The voltage detector NCP303LSN11T1G voltage monitor IC from ON Semiconductor makes it easy to protect components in your circuit from any unwanted voltage spikes. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a typical reset threshold voltage of 1.1 V, with a minimum of 1.078 V and a maximum of 1.122 V. This voltage supervisor IC has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 0.8 V and a maximum of 10 V.
EDA / CAD Models |