onsemiNCP303LSN29T1GSupervisory Circuits
Processor Supervisor 2.9V 1 Active Low/Open Drain 5-Pin TSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
1 | |
Active Low/Open Drain | |
2.842 | |
2.9 | |
2.958 | |
0.8 | |
10 | |
Yes | |
No | |
No | |
No | |
Yes | |
-40 | |
125 | |
Tape and Reel | |
Voltage Detector | |
Mounting | Surface Mount |
Package Height | 0.95 mm |
Package Width | 1.5 mm |
Package Length | 3 mm |
PCB changed | 5 |
Standard Package Name | SO |
Supplier Package | TSOP |
5 | |
Lead Shape | Gull-wing |
You will no longer have to worry about under or overvoltages with this voltage detector NCP303LSN29T1G voltage monitor IC from ON Semiconductor. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a typical reset threshold voltage of 2.9 V, with a minimum of 2.842 V and a maximum of 2.958 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 0.8 V and a maximum of 10 V.
EDA / CAD Models |