onsemiNCP304LSQ33T1GSupervisory Circuits
Processor Supervisor 3.3V 1 Active Low/CMOS 4-Pin(3+Tab) SC-82AB T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
1 | |
Active Low/CMOS | |
3.3 | |
0.8 | |
10 | |
Yes | |
No | |
No | |
No | |
Yes | |
125 | |
Tape and Reel | |
Voltage Detector | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.35(Max) |
Package Length | 2.2(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SC-82AB |
4 | |
Lead Shape | Gull-wing |
This voltage detector NCP304LSQ33T1G voltage monitor IC from ON Semiconductor protects your sensitive components from hazardous conditions. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a minimum operating supply voltage of 0.8 V and a maximum of 10 V. It has a typical reset threshold voltage of 3.3 V, with a minimum of 3.234 V and a maximum of 3.366 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |